
104990842 | |
|---|---|
DigiKey Part Number | 1597-104990842-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990842 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome SPI 1.02" (25.91mm) 128 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.02" (25.91mm) | |
Viewing Area | 21.76mm W x 14.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 80 | |
Interface | SPI | |
Controller Type | STM32 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |





