
101991047 | |
|---|---|
DigiKey Part Number | 1597-101991047-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 101991047 |
Description | SENSOR SOLAR RADIATION SENSOR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Solar Radiation Sensor Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Solar Radiation Sensor | |
Output Type | RS-485 | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,23000 € | 128,23 € |
| Unit Price without VAT: | 128,23000 € |
|---|---|
| Unit Price with VAT: | 152,59370 € |








