101990962
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990962

DigiKey Part Number
1597-101990962-ND
Manufacturer
Seeed
Manufacturer Product Number
101990962
Description
SENSECAP A1101 VISION AI SENSOR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 640H x 480V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed
Series
-
Packaging
Box
Part Status
Active
Type
CMOS
Pixel Size
-
Active Pixel Array
640H x 480V
Frames per Second
60.0
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,23000 €68,23 €
Manufacturers Standard Package
Unit Price without VAT:68,23000 €
Unit Price with VAT:81,19370 €