
404080003 | |
|---|---|
DigiKey Part Number | 404080003-ND |
Manufacturer | |
Manufacturer Product Number | 404080003 |
Description | CUTTER SIDE OVAL 5.12" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.12" (130.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 5.12" (130.0mm) | |
Features | - | |
Capacity | - | |
Weight | 0.203 lb (92.08 g) |

