Image for 404050001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404050001

DigiKey Part Number
1597-404050001-ND
Manufacturer
Manufacturer Product Number
404050001
Description
XX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Iron 60W 110V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
-
Tip Type
Included, Not Specified
Workstand
Not Included
Tip Diameter
-
Power (Watts)
60W
Features
Ceramic Heating Element
Voltage - Input
110V
Includes
Cable
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
310,51667 €31,55 €
Unit Price without VAT:10,51667 €
Unit Price with VAT:12,51484 €