
404040001 | |
|---|---|
DigiKey Part Number | 1597-1242-ND |
Manufacturer | |
Manufacturer Product Number | 404040001 |
Description | SOLDERING TIP (B2) |
Customer Reference | |
Detailed Description | Soldering Tip For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |

