
402070002 | |
|---|---|
DigiKey Part Number | 1597-402070002-ND |
Manufacturer | |
Manufacturer Product Number | 402070002 |
Description | MAKERBOT REPLICATOR DUAL EXTRUSI |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 3D Printer, Power Supply, SD Card 12.598" x 18.386" x 15.000" (320.00mm x 467.00mm x 381.00mm) 100 ~ 240VAC SD, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 12.598" x 18.386" x 15.000" (320.00mm x 467.00mm x 381.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 100 ~ 240VAC | |
Contents | 3D Printer, Power Supply, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.150,42000 € | 2.150,42 € |
| Unit Price without VAT: | 2.150,42000 € |
|---|---|
| Unit Price with VAT: | 2.558,99980 € |

