


327030036 | |
|---|---|
DigiKey Part Number | 327030036-ND |
Manufacturer | |
Manufacturer Product Number | 327030036 |
Description | CASE PLASTIC CLEAR 3.47"LX2.64"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Clear Hinged Door, Lid 3.465" L x 2.362" W (88.00mm x 60.00mm) X 0.787" (20.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 3.465" L x 2.362" W (88.00mm x 60.00mm) | |
Height | 0.787" (20.00mm) | |
Area (L x W) | 8.18in² (52.8cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.031 lb (14.06 g) |

