
327030026 | |
|---|---|
DigiKey Part Number | 327030026-ND |
Manufacturer | |
Manufacturer Product Number | 327030026 |
Description | CASE PLASTIC CLR 3.58"LX 2.64"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Clear Hinged Door, Lid 3.583" L x 2.638" W (91.00mm x 67.00mm) X 1.181" (30.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 3.583" L x 2.638" W (91.00mm x 67.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 9.45in² (61.0cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.07 lb (31.75 g) |

