
322990012 | |
|---|---|
DigiKey Part Number | 322990012-ND |
Manufacturer | |
Manufacturer Product Number | 322990012 |
Description | CASE ABS BLK 3.937"LX7.874"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 3.937" L x 7.874" W (100.00mm x 200.00mm) X 3.937" (100.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Cubieboard | |
Size / Dimension | 3.937" L x 7.874" W (100.00mm x 200.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 40.0in² (258cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.27 lb (122.47 g) |

