
322070581 | |
|---|---|
DigiKey Part Number | 1597-1670-ND |
Manufacturer | |
Manufacturer Product Number | 322070581 |
Description | CASE ABS TRAN CLR |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Clear Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Translucent - Clear | |
Material Flammability Rating | - |

