Case Plastic, Polystyrene Translucent - Clear Cover Included 5.512" L x 2.559" W (140.00mm x 65.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polystyrene Translucent - Clear Cover Included 5.512" L x 2.559" W (140.00mm x 65.00mm) X 0.984" (25.00mm)
322060003_View 2

322060003

DigiKey Part Number
322060003-ND
Manufacturer
Manufacturer Product Number
322060003
Description
CASE PLASTIC CLEAR 5.51"LX2.56"W
Customer Reference
Detailed Description
Case Plastic, Polystyrene Translucent - Clear Cover Included 5.512" L x 2.559" W (140.00mm x 65.00mm) X 0.984" (25.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
14.1in² (91cm²)
Mfr
Design
Cover Included
Packaging
Bulk
Material
Part Status
Obsolete
Color
Translucent - Clear
Container Type
Case
Thickness
0.098" (2.50mm)
Size / Dimension
5.512" L x 2.559" W (140.00mm x 65.00mm)
Shipping Info
Shipped from DigiKey
Height
0.984" (25.00mm)
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.