


322060002 | |
|---|---|
DigiKey Part Number | 322060002-ND |
Manufacturer | |
Manufacturer Product Number | 322060002 |
Description | CASE PLASTIC CLEAR 5.12"LX2.36"W |
Customer Reference | |
Detailed Description | Case Plastic, Polystyrene Translucent - Clear Cover Included 5.118" L x 2.362" W (130.00mm x 60.00mm) X 0.984" (25.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 5.118" L x 2.362" W (130.00mm x 60.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Clear | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) |

