
322040002 | |
|---|---|
DigiKey Part Number | 1597-322040002-ND |
Manufacturer | |
Manufacturer Product Number | 322040002 |
Description | XX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 190°C ~ 225°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 25,49500 € | 50,99 € |
| Unit Price without VAT: | 25,49500 € |
|---|---|
| Unit Price with VAT: | 30,33905 € |

