Similar




321080050 | |
|---|---|
DigiKey Part Number | 321080050-ND |
Manufacturer | |
Manufacturer Product Number | 321080050 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | - | |
Color | Black | |
Features | Molded Plugs | |
Style | - |


