
321080039 | |
|---|---|
DigiKey Part Number | 321080039-ND |
Manufacturer | |
Manufacturer Product Number | 321080039 |
Description | COAX CBL BNC TO MCX |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | BNC to MCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | - | |
Color | Amber | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

