
321080034 | |
|---|---|
DigiKey Part Number | 1597-1444-ND |
Manufacturer | |
Manufacturer Product Number | 321080034 |
Description | OSCOPE PROBE X1/X10 1M |
Customer Reference | |
Detailed Description | 1:1, 10:1 Black and White Oscilloscope Probe Test Lead 1M Input Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | - | |
Resistance - Input | 1M | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | Black and White | |
Includes | - |

