
321070025 | |
|---|---|
DigiKey Part Number | 1597-321070025-ND |
Manufacturer | |
Manufacturer Product Number | 321070025 |
Description | XX |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm), 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | Black, Red, Yellow | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 3,11889 € | 28,07 € |
| Unit Price without VAT: | 3,11889 € |
|---|---|
| Unit Price with VAT: | 3,71148 € |

