
321050009 | |
|---|---|
DigiKey Part Number | 321050009-ND |
Manufacturer | |
Manufacturer Product Number | 321050009 |
Description | JST 2 PIN POWER CONNECTOR |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05378 € | 26,89 € |
| Unit Price without VAT: | 0,05378 € |
|---|---|
| Unit Price with VAT: | 0,06400 € |











