Cable Assembly USB A Male Plug to 0.7mm ID, 2.5mm OD Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321010019

DigiKey Part Number
321010019-ND
Manufacturer
Manufacturer Product Number
321010019
Description
CBL ASSY USB-A M TO 0.7MM 3.28'
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to 0.7mm ID, 2.5mm OD Plug 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB A Male Plug to 0.7mm ID, 2.5mm OD Plug
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.