
321010013 | |
|---|---|
DigiKey Part Number | 321010013-ND |
Manufacturer | |
Manufacturer Product Number | 321010013 |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 2,49588 € | 42,43 € |
| Unit Price without VAT: | 2,49588 € |
|---|---|
| Unit Price with VAT: | 2,97010 € |

