Cable A Male to Micro B Male 1.57' (480.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable A Male to Micro B Male 1.57' (480.0mm)
Seeed Microsoft IoT Grove Kit | Digi-Key Daily

321010007

DigiKey Part Number
321010007-ND
Manufacturer
Manufacturer Product Number
321010007
Description
CABLE A PLUG TO MCR B PLUG 1.57'
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cable A Male to Micro B Male 1.57' (480.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.57' (480.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,15158 €40,88 €
Unit Price without VAT:2,15158 €
Unit Price with VAT:2,56038 €