
320991108 | |
|---|---|
DigiKey Part Number | 1597-320991108-ND |
Manufacturer | |
Manufacturer Product Number | 320991108 |
Description | CONN PLUG MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation Keyed |
Mfr | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Solder Cup | Applications Aviation |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,40300 € | 34,03 € |
| Unit Price without VAT: | 3,40300 € |
|---|---|
| Unit Price with VAT: | 4,04957 € |

