Image for 320990004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320990004

DigiKey Part Number
1597-320990004-ND
Manufacturer
Manufacturer Product Number
320990004
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
214,52500 €29,05 €
Unit Price without VAT:14,52500 €
Unit Price with VAT:17,28475 €