320160016 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 716,20000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 162,39000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 33
Unit Price: 72,61000 €
Datasheet

Parametric Equivalent


TYCLON
In Stock: 68
Unit Price: 54,86000 €
Datasheet
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module
320160016 (B)

320160016

DigiKey Part Number
320160016-ND
Manufacturer
Manufacturer Product Number
320160016
Description
RF ATTENUATOR 10DB 50OHM SMA
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Attenuation Value
10dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
224,69000 €49,38 €
Unit Price without VAT:24,69000 €
Unit Price with VAT:29,38110 €