
320160013 | |
|---|---|
DigiKey Part Number | 320160013-ND |
Manufacturer | |
Manufacturer Product Number | 320160013 |
Description | COAX CBL SMA TO SMA 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-402 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 10,88750 € | 43,55 € |
| Unit Price without VAT: | 10,88750 € |
|---|---|
| Unit Price with VAT: | 12,95613 € |

