Cable Assembly Coaxial SMA to SMA RG-402 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320160012

DigiKey Part Number
320160012-ND
Manufacturer
Manufacturer Product Number
320160012
Description
COAX CBL SMA TO SMA 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-402 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Seeed Technology Co., Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
3.937" (100.00mm)
Part Status
Discontinued at DigiKey
Cable Type
RG-402
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
410,75000 €43,00 €
Unit Price without VAT:10,75000 €
Unit Price with VAT:12,79250 €