
320160007 | |
|---|---|
DigiKey Part Number | 320160007-ND |
Manufacturer | |
Manufacturer Product Number | 320160007 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Style Right Angle |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging (In-Line), Right Angle |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 3 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,40200 € | 44,02 € |
| Unit Price without VAT: | 4,40200 € |
|---|---|
| Unit Price with VAT: | 5,23838 € |

