
319030010 | |
|---|---|
DigiKey Part Number | 319030010-ND |
Manufacturer | |
Manufacturer Product Number | 319030010 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.079" (2.00mm) |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Seeed Technology Co., Ltd | Pitch 0.079" (2.00mm) |
Packaging Bulk | Circuit Pattern Pad Per Hole (Round) |
Part Status Obsolete | Size / Dimension 5.91" L x 3.54" W (150.0mm x 90.0mm) |
Proto Board Type Breadboard, General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 47Q78WE | Vector Electronics | 3 | V2015-ND | 15,54000 € | Similar |


