
319010049 | |
|---|---|
DigiKey Part Number | 319010049-ND |
Manufacturer | |
Manufacturer Product Number | 319010049 |
Description | BREADBOARD GENERAL PURPOSE |
Customer Reference | |
Detailed Description | Breadboard, General Purpose 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.079" (2.00mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.15" L x 2.36" W (80.0mm x 60.0mm) | |
Board Thickness | - | |
Material | - |






