Image for 318020021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

318020021

DigiKey Part Number
1597-318020021-ND
Manufacturer
Manufacturer Product Number
318020021
Description
XX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA 6G Whip, Right Angle SMA Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.75GHz
Frequency Range
5.7GHz ~ 5.8GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
6G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
75,98143 €41,87 €
Unit Price without VAT:5,98143 €
Unit Price with VAT:7,11790 €