
317070463 | |
|---|---|
DigiKey Part Number | 1597-317070463-ND |
Manufacturer | |
Manufacturer Product Number | 317070463 |
Description | RF TXRX MOD CELL CHIP+IPEX CARD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cellular LoRaWAN, LTE Transceiver Module 868MHz ~ 870MHz Integrated, Chip + I-PEX Card Edge |
Category | Sensitivity -139dBm |
Mfr | Serial Interfaces SPI |
Packaging Bulk | Antenna Type Integrated, Chip + I-PEX |
Part Status Active | Current - Receiving 470mA |
RF Family/Standard Cellular | Current - Transmitting 440mA |
Protocol | Mounting Type Card Edge |
Frequency 868MHz ~ 870MHz | Operating Temperature -40°C ~ 85°C |
Power - Output 25dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,93000 € | 100,93 € |
| Unit Price without VAT: | 100,93000 € |
|---|---|
| Unit Price with VAT: | 120,10670 € |

