WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317060562

DigiKey Part Number
1597-317060562-ND
Manufacturer
Manufacturer Product Number
317060562
Description
RF TXRX MODULE WIFIIPEX SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
300Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
Ethernet, GPIO, I2C, I2S, PCM, PWM, SDIO, UART
Antenna Type
Antenna Not Included, I-PEX
Utilized IC / Part
MT7628AN
Memory Size
32MB Flash, 128MB RAM
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
116,12000 $16,12 $
Manufacturers Standard Package
Unit Price without VAT:16,12000 $
Unit Price with VAT:19,18280 $