
317060362 | |
|---|---|
DigiKey Part Number | 317060362-ND |
Manufacturer | |
Manufacturer Product Number | 317060362 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | MT3620AN | |
Memory Size | 16MB Flash, 5MB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,48569 € | 18.485,69 € |
| Unit Price without VAT: | 18,48569 € |
|---|---|
| Unit Price with VAT: | 21,99797 € |

