Image for 317060262 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317060262

DigiKey Part Number
1597-317060262-ND
Manufacturer
Manufacturer Product Number
317060262
Description
RF TXRX MOD WIFI TRACEU.FL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module PCB Trace, Antenna Not Included, U.FL Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
GPIO, SPI
Antenna Type
PCB Trace, Antenna Not Included, U.FL
Utilized IC / Part
BCM43362
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
312,75000 €38,25 €
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €