
317060019 | |
|---|---|
DigiKey Part Number | 1597-317060019-ND |
Manufacturer | |
Manufacturer Product Number | 317060019 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Category | Serial Interfaces ADC, SDIO, SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Bulk | Utilized IC / Part ESP8266 |
Part Status Active | Memory Size 32MB Flash, 32KB RAM |
RF Family/Standard WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Power - Output 20dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,12800 € | 40,64 € |
| Unit Price without VAT: | 8,12800 € |
|---|---|
| Unit Price with VAT: | 9,67232 € |

