
317030022 | |
|---|---|
DigiKey Part Number | 317030022-ND |
Manufacturer | |
Manufacturer Product Number | 317030022 |
Description | RF TXRX MOD BT CELL SMD |
Customer Reference | |
Detailed Description | Bluetooth, Cellular Bluetooth v4.0, GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | MT2502A | |
Memory Size | 16MB Flash, 4MB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |

