
317010009 | |
|---|---|
DigiKey Part Number | 317010009-ND |
Manufacturer | |
Manufacturer Product Number | 317010009 |
Description | RF TXRX MOD ISM<1GHZ TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module Through Hole |
Category | Power - Output 20dBm |
Mfr | Sensitivity -148dBm |
Packaging Bulk | Voltage - Supply 3.5V ~ 5.5V |
Part Status Obsolete | Current - Receiving 16mA |
DigiKey Programmable Not Verified | Current - Transmitting 100mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 80°C |
Modulation GFSK | Package / Case 7-SIP Module |

