
317010008 | |
|---|---|
DigiKey Part Number | 317010008-ND |
Manufacturer | |
Manufacturer Product Number | 317010008 |
Description | QI WIRELSS CHARGER RCVR 5V 500MA |
Customer Reference | |
Detailed Description | - Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |






