316070004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: 43,25000 $
Datasheet
DC Motor Gearmotor 198 RPM 0.77W 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316070004

DigiKey Part Number
316070004-ND
Manufacturer
Manufacturer Product Number
316070004
Description
GEARMOTOR 198 RPM 6V
Customer Reference
Detailed Description
DC Motor Gearmotor 198 RPM 0.77W 6VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
198 RPM
Torque - Rated (oz-in / mNm)
6.94 / 49.03
Power - Rated
0.77W
Encoder Type
-
Size / Dimension
Rectangular - 0.472" x 0.512" (12.00mm x 13.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.205" (5.20mm)
Mounting Hole Spacing
0.354" (9.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.049 lb (22.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes