
316070002 | |
|---|---|
DigiKey Part Number | 316070002-ND |
Manufacturer | |
Manufacturer Product Number | 316070002 |
Description | STANDARD MOTOR 201 RPM 12V |
Customer Reference | |
Detailed Description | DC Motor Standard 201 RPM 1.25W 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 201 RPM | |
Torque - Rated (oz-in / mNm) | 7.36 / 51.98 | |
Power - Rated | 1.25W | |
Encoder Type | - | |
Size / Dimension | Round - 0.960" Dia (24.40mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.551" (14.00mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 21.3 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.223 lb (101.15 g) |

