
316030176 | |
|---|---|
DigiKey Part Number | 1597-316030176-ND |
Manufacturer | |
Manufacturer Product Number | 316030176 |
Description | XX |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 110 RPM 6W 6 ~ 12VDC |
Category | Torque - Rated (oz-in / mNm) 416.62 / 2942 |
Manufacturer Seeed Technology Co., Ltd | Power - Rated 6W |
Packaging Bulk | Size / Dimension Round - 1.417" Dia (36.00mm) |
Part Status Active | Diameter - Shaft 0.315" (8.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.787" (20.00mm) |
Function Gearmotor | Termination Style Wire Leads with Connector |
Voltage - Rated 6 ~ 12VDC | Gear Reduction Ratio 51 |
RPM 110 RPM | Torque - Max Momentary (oz-in / mNm) 833.24 / 5884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,83000 € | 37,83 € |
| Unit Price without VAT: | 37,83000 € |
|---|---|
| Unit Price with VAT: | 45,01770 € |

