Brushed DC Motor Standard 27000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316030010

DigiKey Part Number
316030010-ND
Manufacturer
Manufacturer Product Number
316030010
Description
STANDARD MOTOR 27000 RPM 3V
Customer Reference
Detailed Description
Brushed DC Motor Standard 27000 RPM 3VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
3VDC
RPM
27000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.787" Dia (20.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.315" (8.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.039 lb (17.69 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.