
314990734 | |
|---|---|
DigiKey Part Number | 1597-314990734-ND |
Manufacturer | |
Manufacturer Product Number | 314990734 |
Description | SENSOR OPT AMBIENT MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Analog Voltage, RS-485 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Analog Voltage, RS-485 | |
Voltage - Supply | 5V ~ 24V | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,13000 € | 186,13 € |
| Unit Price without VAT: | 186,13000 € |
|---|---|
| Unit Price with VAT: | 221,49470 € |

