
314990618 | |
|---|---|
DigiKey Part Number | 1597-314990618-ND |
Manufacturer | |
Manufacturer Product Number | 314990618 |
Description | SENSOR LEVEL RELAY RS485 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Level Sensor Relay RS485 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Output Type | Relay | |
Output Configuration | RS485 | |
Current | 30 mA | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | -5°C ~ 60°C | |
Voltage Rating | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 24,64500 € | 49,29 € |
| Unit Price without VAT: | 24,64500 € |
|---|---|
| Unit Price with VAT: | 29,32755 € |

