
314990247 | |
|---|---|
DigiKey Part Number | 1597-1602-ND |
Manufacturer | |
Manufacturer Product Number | 314990247 |
Description | CO2 TEMPERATURE AND HUMIDITY TRA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature ±3% RH 2 s |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | - | |
Output Type | - | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 2 s | |
Sensitivity | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,40000 € | 120,40 € |
| Unit Price without VAT: | 120,40000 € |
|---|---|
| Unit Price with VAT: | 143,27600 € |

