
314100012 | |
|---|---|
DigiKey Part Number | 1597-1357-ND |
Manufacturer | |
Manufacturer Product Number | 314100012 |
Description | SENSOR ALCOHOL BUTANE |
Customer Reference | |
Detailed Description | Alcohol, Butane, Hydrogen, Methane, Propane Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alcohol, Butane, Hydrogen, Methane, Propane | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 5V | |
Current - Supply | - |


