
314100010 | |
|---|---|
DigiKey Part Number | 1597-1356-ND |
Manufacturer | |
Manufacturer Product Number | 314100010 |
Description | SENSOR NATURAL GAS |
Customer Reference | |
Detailed Description | Natural Gas, Propane Sensor |
Datasheet | Datasheet |
Category | Type Natural Gas, Propane |
Manufacturer Seeed Technology Co., Ltd | Operating Temperature -10°C ~ 50°C |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete |


