313990002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 14,63000 €
Datasheet
5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

313990002

DigiKey Part Number
313990002-ND
Manufacturer
Manufacturer Product Number
313990002
Description
AC/DC WALL MOUNT ADAPTER 5V 11W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
2.1A
Power (Watts)
11 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0005,98119 €59.811,90 €
Unit Price without VAT:5,98119 €
Unit Price with VAT:7,11762 €