
313080482 | |
|---|---|
DigiKey Part Number | 1597-313080482-ND |
Manufacturer | |
Manufacturer Product Number | 313080482 |
Description | AC/DC WALL MOUNT ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Cord (Sold Separately) Input |
Category | Voltage - Input 90 ~ 264 VAC |
Manufacturer Seeed Technology Co., Ltd | Voltage - Output 12V |
Packaging Bulk | Current - Output (Max) 5A |
Part Status Active | Power (Watts) 60 W |
Region Utilized International | Applications ITE (Commercial) |
Form Wall Mount (Class II) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Approval Agency CCC, CE, cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,90500 € | 47,81 € |
| Unit Price without VAT: | 23,90500 € |
|---|---|
| Unit Price with VAT: | 28,44695 € |

